-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-11937-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
263318 In Stock |
|
$0.4051 / $0.7800 | Buy Now |
DISTI #
815-ABS0712032.768KT
|
Mouser Electronics | Crystals 32.768 KHZ 6.0PF ESR 60KOHM RoHS: Compliant | 18250 |
|
$0.4580 / $0.7800 | Buy Now |
|
Future Electronics | ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 942000Reel |
|
$0.2850 / $0.3100 | Buy Now |
|
Future Electronics | ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 81000Reel |
|
$0.4000 | Buy Now |
|
Future Electronics | ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6321Cut Tape/Mini-Reel |
|
$0.4750 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Tuning Fork Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
174846 In Stock |
|
$0.4160 / $0.5831 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768MHZ | 1752 |
|
$0.3360 / $0.8400 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 0.032768MHZ | 872 |
|
$1.0725 / $2.6000 | Buy Now |
DISTI #
ABS07-120-32.7-T
|
TTI | Crystals 32.768 KHZ 6.0PF ESR 60KOHM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 69000 In Stock |
|
$0.3030 / $0.6670 | Buy Now |
|
Master Electronics | Tuning Fork Crystal - 32.768KHZ ±20ppm - 6pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
174846 In Stock |
|
$0.4160 / $0.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-120-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-120-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0162% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |