-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7523
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series Rohs Compliant: Yes |Abracon ABS07-120-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19826 |
|
$0.7900 / $0.9200 | Buy Now |
DISTI #
13AC8082
|
Newark | Crystal, 32.768Khz, 6Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS07-120-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 54000 |
|
$0.4950 / $0.5820 | Buy Now |
DISTI #
65W7787
|
Newark | Crystal 32.7680Khz 6Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS07-120-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9260 / $1.0700 | Buy Now |
DISTI #
535-11937-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
265802 In Stock |
|
$0.4051 / $0.7800 | Buy Now |
DISTI #
ABS07-120-32.768KH
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ABS07 Low ESR Series - Tape and Reel (Alt: ABS07-120-32.768KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 15000 |
|
$0.4012 / $0.5852 | Buy Now |
DISTI #
56AC7523
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ABS07 Low ESR Series - Product that comes on tape, but is not reeled (Alt: 56AC7523) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 19826 Partner Stock |
|
$0.6960 / $0.9310 | Buy Now |
DISTI #
ABS07-120-32.768KH
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 6 pF, 20 ppm, ABS07 Low ESR Series - Tape and Reel (Alt: ABS07-120-32.768KH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4012 / $0.5852 | Buy Now |
DISTI #
815-ABS0712032.768KT
|
Mouser Electronics | Crystals 32.768 KHZ 6.0PF ESR 60KOHM RoHS: Compliant | 14676 |
|
$0.4580 / $0.7800 | Buy Now |
DISTI #
V36:1790_07459094
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 60000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2244 | Americas - 438000 |
|
$0.2671 / $0.3571 | Buy Now |
DISTI #
E54:1762_07361420
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 60000Ohm 2-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2342 | Europe - 417000 |
|
$0.3580 / $0.3936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-120-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-120-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0162% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.9 mm | |
Series Resistance | 55000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |