-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7883
|
Newark | 3.2 X 1.5 X 0.9Mm, 32.768Khz , 12.5Pf, 10Ppm -40+85C , Smd Ultra Miniature Crystal Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.4980 | Buy Now |
DISTI #
40Y2055
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07 Series, Operating Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-1-T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4710 |
|
$0.5640 / $0.8010 | Buy Now |
DISTI #
13AC8083
|
Newark | Crystal, 32.768Khz, 12.5Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07 Series, Operating Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.4390 / $0.4800 | Buy Now |
DISTI #
67P3865
|
Newark | Crystal, 32.768Khz, 12.5Pf, Smd, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:10Ppm, Product Range:Abs07 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
11N6974
|
Newark | Crystal 32.7680Khz 12.5Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-1-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $1.0700 | Buy Now |
DISTI #
535-9808-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91306 In Stock |
|
$0.4069 / $0.7800 | Buy Now |
DISTI #
ABS07-32.768KHZ-1-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 10 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-1-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.3985 / $0.5698 | Buy Now |
DISTI #
815-ABS07-32.7K-1-T
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF 10PPM RoHS: Compliant | 88952 |
|
$0.4070 / $0.7800 | Buy Now |
DISTI #
71528076
|
RS | Crystal, Miniature, 3.2 x 1.5 x 0.9mm, 32.768KHZ, 12.5pf, 10ppm -40+85C, SMD, T/R | Abracon ABS07-32.768KHZ-1-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.7700 | RFQ |
|
Future Electronics | ABS07 Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 945000Reel |
|
$0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-1-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-1-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |