-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R7544
|
Newark | Crystal 32.7680Khz 12.5Pf Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-4-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9260 / $1.0700 | Buy Now |
DISTI #
73AJ0960
|
Newark | Crystal, 32.768Khz, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-4-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.7780 / $0.8070 | Buy Now |
DISTI #
73AJ0959
|
Newark | Crystal, 32.768Khz, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-4-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2375 |
|
$0.9070 / $1.1400 | Buy Now |
DISTI #
535-13424-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 4PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26169 In Stock |
|
$0.7139 / $1.1900 | Buy Now |
DISTI #
ABS07-32.768KHZ-4-T
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 30 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-4-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7072 / $0.9702 | Buy Now |
DISTI #
815-ABS07-32.7K-4-T
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF SMD RoHS: Compliant | 1863 |
|
$0.7200 / $1.0400 | Buy Now |
|
Future Electronics | ABS07 Series 32.768 kHz ±30 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | Low Profile SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.7210 / $1.0010 | Buy Now |
DISTI #
ABS07-32.768KHZ-4-T
|
TTI | Crystals 32.768 KHZ 12.5PF SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6720 / $0.7130 | Buy Now |
DISTI #
ABS07-32.768KHZ-4-T
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 30 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-4-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7072 / $0.9702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-4-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-4-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |