-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 7PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8750
|
Newark | Crystal, 32.768Khz, 7Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABS07-32.768KHZ-7-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 33424 |
|
$0.5780 | Buy Now |
DISTI #
89AH0804
|
Newark | Crystal, 32.768Khz, 7Pf, 3.2Mm X 1.5Mm Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 63000 |
|
$0.5290 / $0.5530 | Buy Now |
DISTI #
89M4970
|
Newark | Crystal, 32.768Khz, 7Pf, 3.2 X 1.5Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 3.2Mm X 1.5Mm, Frequency Stability +/-:-, Load Capacitance:7Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs07 Series, Crystal Mounting Type:Smdrohs Compliant: Yes |Abracon ABS07-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9260 / $1.0700 | Buy Now |
DISTI #
25AC5632
|
Newark | 3.2 X 1.5 X 0.9Mm, 32.768Khz , 7Pf, 20Ppm -40+85C , Smd Ultra Miniature Crystal Rohs Compliant: Yes |Abracon ABS07-32.768KHZ-7-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8470 | Buy Now |
DISTI #
535-9543-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 7PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
645767 In Stock |
|
$0.4365 / $0.8400 | Buy Now |
DISTI #
ABS07-32.768KHZ-7-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 20 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-7-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3543 | Buy Now |
DISTI #
14N8750
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 20 ppm, ABS07 - Product that comes on tape, but is not reeled (Alt: 14N8750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 33424 Partner Stock |
|
$0.8740 | Buy Now |
DISTI #
ABS07-32.768KHZ-7-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 3.2mm x 1.5mm, 7 pF, 20 ppm, ABS07 - Tape and Reel (Alt: ABS07-32.768KHZ-7-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4757 / $0.5325 | Buy Now |
DISTI #
815-ABS07-32.768K7T
|
Mouser Electronics | Crystals 32.768 KHZ 7.0PF 20PPM -40+85 RoHS: Compliant | 211128 |
|
$0.4190 / $0.8200 | Buy Now |
DISTI #
71528070
|
RS | Crystal, Ultra-Mini, 3.2 x 1.5 x 0.9mm, 32.768KHZ, 7pf, 20ppm, -40+85C, SMD, T/R | Abracon ABS07-32.768KHZ-7-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS07-32.768KHZ-7-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS07-32.768KHZ-7-T
Abracon Corporation
CRYSTAL 32.7680KHZ 7PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 7 INCH | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 7 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB1.5XH0.9 (mm)/L0.126XB0.059XH0.035 (inch) | |
Series Resistance | 70000 Ω | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - electrolytic |