Part Details for ABS25-32.7680KHZ-12.5-2-T by Abracon Corporation
Overview of ABS25-32.7680KHZ-12.5-2-T by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABS25-32.7680KHZ-12.5-2-T
ABS25-32.7680KHZ-12.5-2-T CAD Models
ABS25-32.7680KHZ-12.5-2-T Part Data Attributes:
|
ABS25-32.7680KHZ-12.5-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.7680KHZ-12.5-2-T
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for ABS25-32.7680KHZ-12.5-2-T
This table gives cross-reference parts and alternative options found for ABS25-32.7680KHZ-12.5-2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS25-32.7680KHZ-12.5-2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS25-32.768KHZ-2 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABS25-32.7680KHZ-12.5-2-T vs ABS25-32.768KHZ-2 |
ABS25-32.768KHZ-12.5-2 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABS25-32.7680KHZ-12.5-2-T vs ABS25-32.768KHZ-12.5-2 |
CM200C32.768KDZF-UT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | ABS25-32.7680KHZ-12.5-2-T vs CM200C32.768KDZF-UT |
ABS25-32.768KHZ | Parallel - Fundamental Quartz Crystal, 32.768MHz Nom, ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN | Abracon Corporation | ABS25-32.7680KHZ-12.5-2-T vs ABS25-32.768KHZ |
CM200C32768DZFT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN | Citizen Electronics Co Ltd | ABS25-32.7680KHZ-12.5-2-T vs CM200C32768DZFT |