-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 6PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R3993
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs25 Series, Crystal Type:Standard Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25360 |
|
$0.4670 | Buy Now |
DISTI #
89AH0810
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 8 X 3.8Mm Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.4280 / $0.4360 | Buy Now |
DISTI #
06X4699
|
Newark | Crystal, 32.768Khz, 6Pf, Smd, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs25 Series, Operating Temperature Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 172208 |
|
$0.4710 | Buy Now |
DISTI #
16M1119
|
Newark | Crystal, 32.768Khz, 6Pf, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:6Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs25 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9010 | Buy Now |
DISTI #
25AC5634
|
Newark | Crystal, Plastic Molded 32.768Khz, 6Pf, 20Ppm-40+85C, 8 X 3.8 X 2.5 Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-6-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.4360 | Buy Now |
DISTI #
535-10240-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 6PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
129134 In Stock |
|
$0.3234 / $0.6900 | Buy Now |
DISTI #
ABS25-32.768KHZ-6-
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 - Tape and Reel (Alt: ABS25-32.768KHZ-6-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 234000 |
|
$0.2954 | Buy Now |
DISTI #
60R3993
|
Avnet Americas | Crystal, 32.768 kHz, SMD, 8mm x 3.8mm, 6 pF, 20 ppm, ABS25 - Product that comes on tape, but is not reeled (Alt: 60R3993) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 25360 Partner Stock |
|
$0.4960 / $0.7730 | Buy Now |
DISTI #
815-ABS25-32.768K6-T
|
Mouser Electronics | Crystals 32.768 KHZ 6.0PF -40+85C RoHS: Compliant | 125875 |
|
$0.3430 / $0.6900 | Buy Now |
DISTI #
71528069
|
RS | Crystal, Plastic Molded, 32.768KHZ, 6pF, 20ppm-40+85C, 8 x 3.8 x 2.5, T/R | Abracon ABS25-32.768KHZ-6-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS25-32.768KHZ-6-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.768KHZ-6-T
Abracon Corporation
CRYSTAL 32.7680KHZ 6PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |