-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 32.7680KHZ 12.5PF SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0808
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8Mm X 3.8Mm Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 27000 |
|
$0.3100 / $0.3330 | Buy Now |
DISTI #
84AC0667
|
Newark | Crystal, Plastic Molded 32.768Khz, 12.5F, 20Ppm-40+85C, 8 X 4 X 2.5 Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3280 | Buy Now |
DISTI #
13J1804
|
Newark | Crystal, 32.768Khz, 12.5Pf, 8 X 3.8Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 8Mm X 3.8Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Abs25 Series, Crystal Type:Standard Rohs Compliant: Yes |Abracon ABS25-32.768KHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32351 |
|
$0.4270 / $0.4840 | Buy Now |
DISTI #
535-9166-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
353326 In Stock |
|
$0.2342 / $0.5000 | Buy Now |
DISTI #
ABS25-32.768KHZ-T
|
Avnet Americas | Crystal 32.768kHz 12.5pF 4-Pin SMD T/R - Tape and Reel (Alt: ABS25-32.768KHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 / $0.3280 | Buy Now |
DISTI #
13J1804
|
Avnet Americas | Crystal 32.768kHz 12.5pF 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 13J1804) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 32351 Partner Stock |
|
$0.4270 / $0.5430 | Buy Now |
DISTI #
815-ABS25-32.768KHZT
|
Mouser Electronics | Crystals 32.768 KHZ 12.5PF +/-20PPM RoHS: Compliant | 206174 |
|
$0.2450 / $0.5000 | Buy Now |
DISTI #
71528067
|
RS | Crystal, Plastic Molded, 32.768KHZ, 12.5F, 20ppm-40+85C, 8 x 4 x 2.5, T/R | Abracon ABS25-32.768KHZ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4250 / $0.5000 | RFQ |
|
Future Electronics | ABS25 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2115000Reel |
|
$0.1710 / $0.1860 | Buy Now |
|
Onlinecomponents.com | SMD Crystal - 32.768KHZ ±20ppm - 12.5pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
165120 In Stock |
|
$0.2273 / $0.2448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ABS25-32.768KHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABS25-32.768KHZ-T
Abracon Corporation
CRYSTAL 32.7680KHZ 12.5PF SMD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, MOLDED PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.0122% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |
This table gives cross-reference parts and alternative options found for ABS25-32.768KHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS25-32.768KHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM200C32.768KDZF-UT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Citizen Finedevice Co Ltd | ABS25-32.768KHZ-T vs CM200C32.768KDZF-UT |
CM200C32768DZFT | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN | Citizen Electronics Co Ltd | ABS25-32.768KHZ-T vs CM200C32768DZFT |
ABS25-32.768KHZ-2 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABS25-32.768KHZ-T vs ABS25-32.768KHZ-2 |