Part Details for ABS4611508 by Panasonic Electronic Components
Overview of ABS4611508 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABS4611508
ABS4611508 CAD Models
ABS4611508 Part Data Attributes
|
ABS4611508
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ABS4611508
Panasonic Electronic Components
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.197 inch | |
Actuator Travel | 3.3 mm | |
Actuator Type | SHORT HINGE LEVER | |
Additional Feature | SHORT HINGE LEVER ACTUATOR | |
Body Breadth | 6.4 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 16.9 mm | |
Contact (AC) Max Rating I Load | 2A@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Operating Position | 0.346 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 2.5 mm | |
Sealing | ENVIRONMENTALLY SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver/Nickel (Ag/Ni) | |
Termination Type | WIRE |
Alternate Parts for ABS4611508
This table gives cross-reference parts and alternative options found for ABS4611508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABS4611508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABS5611503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4611508 vs ABS5611503 |
ABS1611508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4611508 vs ABS1611508 |
ABS1111508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4611508 vs ABS1111508 |
ABS1511508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, 3 PCB Hole Cnt, Solder Terminal, Short Hinge Lever Actuator, Through Hole-straight | Panasonic Electronic Components | ABS4611508 vs ABS1511508 |
ABS4611503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4611508 vs ABS4611503 |
ABS1611503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Wire Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4611508 vs ABS1611503 |
ABS1411508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Panel Mount | Panasonic Electronic Components | ABS4611508 vs ABS1411508 |
ABS5511508 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, 3 PCB Hole Cnt, Solder Terminal, Short Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS4611508 vs ABS5511508 |
ABS5511503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS4611508 vs ABS5511503 |
ABS4511503 | Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 3.3mm, Solder Terminal, Short Hinge Lever Actuator, Through Hole-right Angle | Panasonic Electronic Components | ABS4611508 vs ABS4511503 |