Part Details for ABSM2-18.432MHZ-S-B4Z by Abracon Corporation
Overview of ABSM2-18.432MHZ-S-B4Z by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABSM2-18.432MHZ-S-B4Z
ABSM2-18.432MHZ-S-B4Z CAD Models
ABSM2-18.432MHZ-S-B4Z Part Data Attributes
|
ABSM2-18.432MHZ-S-B4Z
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM2-18.432MHZ-S-B4Z
Abracon Corporation
Series - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for ABSM2-18.432MHZ-S-B4Z
This table gives cross-reference parts and alternative options found for ABSM2-18.432MHZ-S-B4Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM2-18.432MHZ-S-B4Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECS-184-S-35KP-TR | Series - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ABSM2-18.432MHZ-S-B4Z vs ECS-184-S-35KP-TR |
ECS-184-S-35K-TR | Series - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ABSM2-18.432MHZ-S-B4Z vs ECS-184-S-35K-TR |
ABSM2-18.432MHZ-S-N4Z | Series - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-18.432MHZ-S-B4Z vs ABSM2-18.432MHZ-S-N4Z |
ABSM2-18.432MHZ-S-C4Z-T | Series - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-18.432MHZ-S-B4Z vs ABSM2-18.432MHZ-S-C4Z-T |
ABSM2-18.432MHZ-S-4Z-T | Series - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-18.432MHZ-S-B4Z vs ABSM2-18.432MHZ-S-4Z-T |
ECS-184-S-35KY-TR | Series - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ABSM2-18.432MHZ-S-B4Z vs ECS-184-S-35KY-TR |
ECS-184-S-35DM-TR | Series - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ABSM2-18.432MHZ-S-B4Z vs ECS-184-S-35DM-TR |
ABSM2-18.432MHZ-S-N4Z-T | Series - Fundamental Quartz Crystal, 18.432MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-18.432MHZ-S-B4Z vs ABSM2-18.432MHZ-S-N4Z-T |
ECS-184-S-35DP-TR | Series - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ABSM2-18.432MHZ-S-B4Z vs ECS-184-S-35DP-TR |
ECS-184-S-35DN-TR | Series - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | ABSM2-18.432MHZ-S-B4Z vs ECS-184-S-35DN-TR |