Part Details for ABSM2-7.680MHZ-E4Y by Abracon Corporation
Overview of ABSM2-7.680MHZ-E4Y by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ABSM2-7.680MHZ-E4Y
ABSM2-7.680MHZ-E4Y CAD Models
ABSM2-7.680MHZ-E4Y Part Data Attributes
|
ABSM2-7.680MHZ-E4Y
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ABSM2-7.680MHZ-E4Y
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.68 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for ABSM2-7.680MHZ-E4Y
This table gives cross-reference parts and alternative options found for ABSM2-7.680MHZ-E4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABSM2-7.680MHZ-E4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-7.680MHZ-E4Y-T | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-E4Y-T |
ABSM2-7.680MHZ-C4Y | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-C4Y |
ABSM2-7.680MHZ-4Y-T | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-4Y-T |
ABSM2-7.680MHZ-C4Y-T | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-C4Y-T |
ABSM2-7.680MHZ-B4Y | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-B4Y |
ABSM2-7.680MHZ-B4Y-T | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-B4Y-T |
ABSM2-7.680MHZ-D4Y-T | Parallel - Fundamental Quartz Crystal, 7.68MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | ABSM2-7.680MHZ-E4Y vs ABSM2-7.680MHZ-D4Y-T |