Part Details for ABT7PDU063G by Schneider Electric
Overview of ABT7PDU063G by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABT7PDU063G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2070164
|
Farnell | TRANSFORMER, 630VA, 2 X 115V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$273.9540 | Buy Now |
Part Details for ABT7PDU063G
ABT7PDU063G CAD Models
ABT7PDU063G Part Data Attributes
|
ABT7PDU063G
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
ABT7PDU063G
Schneider Electric
Constant Voltage Transformer, 400V In Max, 230V Out, 630VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Height | 145 mm | |
Input Voltage-Max | 400 V | |
Length | 150 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 0.063 kHz | |
Operating Frequency-Min | 0.047 kHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 230 V | |
Surface Mount | NO | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 630 VA | |
Width | 113 mm |