-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1W, 150ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5451
|
Newark | Through Hole Wirewound Resistor, Ac Series, 150 Ohm, 1 W, - 5%, 12 V, Axial Leaded Rohs Compliant: Yes |Vishay AC01000001500JA100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 857 |
|
$0.2160 / $0.4370 | Buy Now |
DISTI #
01H0027
|
Newark | Resistor, Wirewound, 150 Ohm, 1W, 5%, Resistance:150Ohm, Product Range:Ac Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Vishay AC01000001500JA100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3430 | Buy Now |
DISTI #
AC01000001500JA100
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC01000001500JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 13000 |
|
$0.2104 / $0.2316 | Buy Now |
DISTI #
594-AC01W150R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 150ohms 5% RoHS: Compliant | 4297 |
|
$0.2030 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2180 | Buy Now |
DISTI #
AC01000001500JA100
|
TTI | Wirewound Resistors - Through Hole 1watt 150ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.2010 | Buy Now |
DISTI #
AC01000001500JA100
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC01000001500JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 13000 |
|
$0.2104 / $0.2316 | Buy Now |
DISTI #
AC01000001500JA100
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC01000001500JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 37000 |
|
$0.2104 / $0.2316 | Buy Now |
DISTI #
AC01000001500JA100
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 1 W, Axial Leaded, Wirewound, General Purpose (Alt: AC01000001500JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 1200 |
|
$0.2769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC01000001500JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01000001500JA100
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 150ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.2475 V |