-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 10ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_01830601
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2402 | Europe - 45500 |
|
$0.2377 / $0.3265 | Buy Now |
DISTI #
V72:2272_09272494
|
Arrow Electronics | Res Wirewound 10 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2116 Container: Cut Strips | Americas - 2388 |
|
$0.2361 / $0.3757 | Buy Now |
DISTI #
78405890
|
Verical | Res Wirewound 10 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo Min Qty: 500 Package Multiple: 500 Date Code: 2402 | Americas - 45500 |
|
$0.2315 | Buy Now |
DISTI #
57526881
|
Verical | Res Wirewound 10 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo Min Qty: 25 Package Multiple: 1 Date Code: 2116 | Americas - 2388 |
|
$0.2361 / $0.3182 | Buy Now |
DISTI #
66385721
|
Verical | Res Wirewound 10 Ohm 5% 3W -80ppm/°C to -10ppm/°C Cement AXL Ammo Min Qty: 99 Package Multiple: 1 Date Code: 2217 | Americas - 709 |
|
$0.2700 / $0.3175 | Buy Now |
DISTI #
AC03000001009JAC00
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC03000001009JAC00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 295000 |
|
$0.2269 / $0.2498 | Buy Now |
DISTI #
24R5488
|
Newark | Through Hole Wirewound Resistor, Ac Series, 10 Ohm, 3 W, - 5%, 5 V, Axial Leaded Rohs Compliant: Yes |Vishay AC03000001009JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.7650 | Buy Now |
DISTI #
84AC0674
|
Newark | Ac03 10R 5% Ac Rohs Compliant: Yes |Vishay AC03000001009JAC00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 295000 |
|
$0.3680 | Buy Now |
DISTI #
01H0088
|
Newark | Wirewound Resistor, 10 Ohm, 3W, 5%, Resistance:10Ohm, Product Range:Ac Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:4.8Mm Rohs Compliant: Yes |Vishay AC03000001009JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 645 |
|
$0.3680 / $0.6450 | Buy Now |
|
Future Electronics | AC Series Ø4.8 x 13 mm 3 W 10 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 4000Ammo Pack |
|
$0.2150 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03000001009JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000001009JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 10ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.4773 V |