Part Details for AC03FJM-Z-AZ by NEC Electronics Group
Overview of AC03FJM-Z-AZ by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03FJM-Z-AZ
AC03FJM-Z-AZ CAD Models
AC03FJM-Z-AZ Part Data Attributes:
|
AC03FJM-Z-AZ
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
AC03FJM-Z-AZ
NEC Electronics Group
TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC, MP-3Z, SC-63, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-63 | |
Package Description | PLASTIC, MP-3Z, SC-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for AC03FJM-Z-AZ
This table gives cross-reference parts and alternative options found for AC03FJM-Z-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03FJM-Z-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC03FJM-Z | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC, MP-3Z, SC-63, 3 PIN | NEC Electronics Group | AC03FJM-Z-AZ vs AC03FJM-Z |