Part Details for AC03FJM by NEC Electronics Group
Overview of AC03FJM by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC03FJM
AC03FJM CAD Models
AC03FJM Part Data Attributes
|
AC03FJM
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
AC03FJM
NEC Electronics Group
TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for AC03FJM
This table gives cross-reference parts and alternative options found for AC03FJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC03FJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q4006DH3 | Alternistor TRIAC, 400V V(DRM), 6A I(T)RMS, TO-252, DPAK-3 | Littelfuse Inc | AC03FJM vs Q4006DH3 |
BCR30GM-12L | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN | Powerex Power Semiconductors | AC03FJM vs BCR30GM-12L |
NTE56022 | TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | AC03FJM vs NTE56022 |
CQ39MT | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-39, | Central Semiconductor Corp | AC03FJM vs CQ39MT |
BTA20-400CW | 400V, 20A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | AC03FJM vs BTA20-400CW |
CQ3P-25D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 30A I(T)RMS, TO-3P, 3 PIN | Central Semiconductor Corp | AC03FJM vs CQ3P-25D |
Q5010LT | TRIAC With INT Trigger, 500V V(DRM), 10A I(T)RMS, TO-220AB, THERMOTAB-3 | Littelfuse Inc | AC03FJM vs Q5010LT |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | AC03FJM vs DTC12C-N |
BCR8PM-12L | 600V, 8A, TRIAC | Renesas Electronics Corporation | AC03FJM vs BCR8PM-12L |
Q6010R556 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | AC03FJM vs Q6010R556 |