Part Details for AC0402FR-0715K8L by YAGEO Corporation
Overview of AC0402FR-0715K8L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0715K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0205
|
Newark | Res, 15K8, 1%, 0.063W, Thick Film, 0402, Resistance:15.8Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0715K8L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
49AK0204
|
Newark | Res, 15K8, 1%, 0.063W, Thick Film, 0402, Resistance:15.8Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0715K8L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-0715K8LCT-ND
|
DigiKey | RES SMD 15.8K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32179 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0715K8L
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0715K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
603-AC0402FR-0715K8L
|
Mouser Electronics | Thick Film Resistors - SMD 15.8kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 18853 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 15.8K Ohm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD Auto RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0014 / $0.0018 | Buy Now |
DISTI #
AC0402FR-0715K8L
|
TTI | Thick Film Resistors - SMD 15.8kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now |
DISTI #
AC0402FR-0715K8L
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0715K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
AC0402FR-0715K8L
|
Avnet Americas | SMD Chip Resistor, 15.8 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0715K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 |
|
$0.0011 | Buy Now |
DISTI #
AC0402FR-0715K8L
|
Avnet Abacus | SMD Chip Resistor, 15.8 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: AC0402FR-0715K8L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402FR-0715K8L
AC0402FR-0715K8L CAD Models
AC0402FR-0715K8L Part Data Attributes
|
AC0402FR-0715K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0715K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0715K8L
This table gives cross-reference parts and alternative options found for AC0402FR-0715K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0715K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP040215K81%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0715K8L vs CDP040215K81%100PPM/KNP10 |
AC0402FR-7D15K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0715K8L vs AC0402FR-7D15K8L |
CDF040215K81%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0715K8L vs CDF040215K81%100PPM/KNP5 |
RMF04FT1582 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-0715K8L vs RMF04FT1582 |
CR0402-FX-1582GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-0715K8L vs CR0402-FX-1582GPF |
CRCW040215K8FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0715K8L vs CRCW040215K8FKEDC |
CRCW040215K8FKEEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0715K8L vs CRCW040215K8FKEEC |
RTT021582FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0715K8L vs RTT021582FH4 |
CDP040215K81%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0715K8L vs CDP040215K81%100PPM/KNS |
RC0402F1582 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-0715K8L vs RC0402F1582 |