-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 56ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R5569
|
Newark | Through Hole Wirewound Resistor, Ac Series, 56 Ohm, 5 W, - 5%, 17 V, Axial Leaded Rohs Compliant: Yes |Vishay AC05000005609JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1093 |
|
$0.4100 / $0.9260 | Buy Now |
DISTI #
AC05000005609JAC00
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000005609JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3263 / $0.4145 | Buy Now |
DISTI #
594-AC05W56R00J
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watts 56ohms 5% RoHS: Compliant | 3718 |
|
$0.3020 / $0.8900 | Buy Now |
|
Future Electronics | AC Series Ø7.5 x 18 mm 5 W 56 Ohm ±5 % -10/-80 ppm/K Cemented Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.3100 / $0.3400 | Buy Now |
DISTI #
AC05000005609JAC00
|
TTI | Wirewound Resistors - Through Hole 5watts 56ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3020 / $0.3370 | Buy Now |
DISTI #
AC05000005609JAC00
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000005609JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3118 / $0.3722 | Buy Now |
DISTI #
AC05000005609JAC00
|
TME | Resistor: wire-wound, THT, 56Ω, 5W, ±5%, Ø7.5x18mm, axial Min Qty: 500 | 0 |
|
$0.2760 | RFQ |
DISTI #
AC05000005609JAC00
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, General Purpose - Ammo Pack (Alt: AC05000005609JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3118 / $0.3722 | Buy Now |
DISTI #
AC05000005609JAC00
|
Avnet Abacus | Resistor, 56 Ohm, � 5%, 5 W, Axial Leaded, Wirewound, General Purpose (Alt: AC05000005609JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1735140
|
element14 Asia-Pacific | RES, 56R, 5%, 5W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 993 |
|
$0.3357 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05000005609JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05000005609JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 56ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 16.7333 V |
This table gives cross-reference parts and alternative options found for AC05000005609JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC05000005609JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC05AT0005609JAC00 | Fixed Resistor, Wire Wound, 5W, 56ohm, 16.7332V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC05000005609JAC00 vs AC05AT0005609JAC00 |