Part Details for AC0603FR-0739KL by YAGEO Corporation
Results Overview of AC0603FR-0739KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603FR-0739KL Information
AC0603FR-0739KL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603FR-0739KL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK0586
|
Newark | Res, 39K, 1%, 0.1W, Thick Film, 0603, Resistance:39Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0739KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0030 | Buy Now |
|
DISTI #
68AK3497
|
Newark | Res, 39K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0739KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0020 / $0.0030 | Buy Now |
|
DISTI #
49AK0586
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 49AK0586) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5000 Partner Stock |
|
$0.0070 / $0.1000 | Buy Now |
|
DISTI #
AC0603FR-0739KL
|
Avnet Americas | - Tape and Reel (Alt: AC0603FR-0739KL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0018 | Buy Now |
|
DISTI #
AC0603FR-0739KL
|
TME | Resistor: thick film, SMD, 0603, 39kΩ, 100mW, ±1%, 75V, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0016 | RFQ |
|
DISTI #
AC0603FR-0739KL
|
IBS Electronics | SMD CHIP RESISTOR 39 KOHM ½, 1% 100 MW 0603 [1608 METRIC] THICK FILM GENERAL PURPOSE Min Qty: 5000 Package Multiple: 1 | 75000 |
|
$0.0015 / $0.0018 | Buy Now |
|
DISTI #
WRC53401
|
Rutronik | AC0603 39K 1% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 65000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0013 / $0.0017 | Buy Now |
|
DISTI #
AC0603FR-0739KL
|
Avnet Abacus | - Tape and Reel (Alt: AC0603FR-0739KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 310000 |
|
Buy Now | |
|
|
New Advantage Corporation | RC Series 39 kOhm �1 % 01 W Thick Film Surface Mount Fixed Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 175000 |
|
$0.0026 / $0.0028 | Buy Now |
US Tariff Estimator: AC0603FR-0739KL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AC0603FR-0739KL
AC0603FR-0739KL Part Data Attributes
|
|
AC0603FR-0739KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0739KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 39000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for AC0603FR-0739KL
This table gives cross-reference parts and alternative options found for AC0603FR-0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR06X3902FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs SR06X3902FGL |
| RK73H1JRTBK3902F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | AC0603FR-0739KL vs RK73H1JRTBK3902F |
| RMC16K393FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs RMC16K393FB |
| RK73H1JGBK3902F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs RK73H1JGBK3902F |
| RMC1/16K393FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs RMC1/16K393FTP |
| SF06P3902FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs SF06P3902FBP |
| RK73H1JGTP3902F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs RK73H1JGTP3902F |
| WR06X3902FQLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-0739KL vs WR06X3902FQLV |
| CR16-393-FK | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-0739KL vs CR16-393-FK |
| AS03FTE3902 | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | AC0603FR-0739KL vs AS03FTE3902 |
AC0603FR-0739KL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the AC0603FR-0739KL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the AC0603FR-0739KL is suitable for high-frequency applications up to 1 GHz due to its thin film construction and low inductance.
-
The MSL of the AC0603FR-0739KL is level 1, which means it can withstand a maximum of 30 days in a humidity-controlled environment.
-
Yes, the AC0603FR-0739KL is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The power rating of the AC0603FR-0739KL at 70°C is 0.1W.