Part Details for AC0603FR-104M3L by YAGEO Corporation
Overview of AC0603FR-104M3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-104M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-104M3LCT-ND
|
DigiKey | RES 4.3M OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4720 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
AC0603FR-104M3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 4.3MOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-104M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AC0603FR-104M3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3MOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-104M3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 4.3MOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-104M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
AC0603FR-104M3L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 4.3MOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-104M3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 4.3M Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-104M3L
AC0603FR-104M3L CAD Models
AC0603FR-104M3L Part Data Attributes
|
AC0603FR-104M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-104M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-104M3L
This table gives cross-reference parts and alternative options found for AC0603FR-104M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-104M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06034M30FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-104M3L vs CRCW06034M30FKEBC |
CRCW06034M30FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-104M3L vs CRCW06034M30FKEAC |
AF0603FR-074M3L | Fixed Resistor, 0.1W, 4300000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-104M3L vs AF0603FR-074M3L |