Part Details for AC0603JR-07300RL by YAGEO Corporation
Results Overview of AC0603JR-07300RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC0603JR-07300RL Information
AC0603JR-07300RL by YAGEO Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AC0603JR-07300RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AK3212
|
Newark | Res, 300R, 5%, 0.1W, Thick Film, 0603, Resistance:300Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07300RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
|
DISTI #
58AK6930
|
Newark | Res, 300R, 5%, 0.1W, Thick Film, 0603, Resistance:300Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-07300RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
|
DISTI #
AC0603JR-07300RL
|
Avnet Americas | - Tape and Reel (Alt: AC0603JR-07300RL) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
AC0603JR-07300RL
|
Avnet Abacus | - Tape and Reel (Alt: AC0603JR-07300RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: AC0603JR-07300RL by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AC0603JR-07300RL
AC0603JR-07300RL Part Data Attributes
|
|
AC0603JR-07300RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-07300RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | YAGEO CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 mm | |
| Package Length | 1.6 mm | |
| Package Style | SMT | |
| Package Width | 0.8 mm | |
| Packing Method | TR, PAPER, 7 INCH | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 300 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Technology | METAL GLAZE/THICK FILM | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Tolerance | 5% | |
| Working Voltage | 75 V |
Alternate Parts for AC0603JR-07300RL
This table gives cross-reference parts and alternative options found for AC0603JR-07300RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-07300RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RMCS0603JT300R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603JR-07300RL vs RMCS0603JT300R |
| RM06JTN301 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | AC0603JR-07300RL vs RM06JTN301 |
| RC0603JR-07300RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs RC0603JR-07300RP |
| FWF03JV-301-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs FWF03JV-301-W |
| AF0603JR-07300RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs AF0603JR-07300RL |
| HFWF03JT-301-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs HFWF03JT-301-S |
| FWF03JW-301-S | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs FWF03JW-301-S |
| CR-03JL6--300R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs CR-03JL6--300R |
| FWF03JW-301 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | AC0603JR-07300RL vs FWF03JW-301 |
| SR06X301JBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 300ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603JR-07300RL vs SR06X301JBL |
AC0603JR-07300RL Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for AC0603JR-07300RL is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, AC0603JR-07300RL is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, and cadmium above the allowed limits.
-
The MSL of AC0603JR-07300RL is 1, which means it can withstand a maximum of 30°C and 60% relative humidity for 168 hours.
-
While AC0603JR-07300RL is a general-purpose resistor, it is not recommended for high-frequency applications above 100 MHz due to its construction and materials.
-
The power rating of AC0603JR-07300RL decreases with temperature. At 70°C, the power rating is 0.125W, and at 85°C, it is 0.1W.