Part Details for AC0603JRNPO9BN200 by YAGEO Corporation
Overview of AC0603JRNPO9BN200 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRNPO9BN200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0005
|
Newark | Cap, 20Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN200 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0170 / $0.0190 | Buy Now |
DISTI #
67AK2909
|
Newark | Cap, 20Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3740 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
2266-AC0603JRNPO9BN200TR-ND
|
DigiKey | CAP CER 20PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
19000 In Stock |
|
$0.0143 | Buy Now |
DISTI #
13-AC0603JRNPO9BN200CT-ND
|
DigiKey | CAP CER 20PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7340 In Stock |
|
$0.0111 / $0.1200 | Buy Now |
DISTI #
AC0603JRNPO9BN200
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 20pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: AC0603JRNPO9BN200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 | Buy Now |
DISTI #
603-AC0603JRNP9BN200
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 20 pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 7503 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0082 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
19000 Partner Stock |
|
$0.0110 / $0.0129 | Buy Now |
DISTI #
AC0603JRNPO9BN-0
|
TME | Capacitor: ceramic Min Qty: 2660 | 19000 |
|
$0.0141 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24700 |
|
RFQ |
Part Details for AC0603JRNPO9BN200
AC0603JRNPO9BN200 CAD Models
AC0603JRNPO9BN200 Part Data Attributes
|
AC0603JRNPO9BN200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRNPO9BN200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRNPO9BN200
This table gives cross-reference parts and alternative options found for AC0603JRNPO9BN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO9BN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C200JB8SNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Samsung Electro-Mechanics | AC0603JRNPO9BN200 vs CL10C200JB8SNNL |
C0603T200J5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | AC0603JRNPO9BN200 vs C0603T200J5GAL9028 |
CL10C200JB8ALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | Samsung Electro-Mechanics | AC0603JRNPO9BN200 vs CL10C200JB8ALNL |
C0603HQN500-200JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603JRNPO9BN200 vs C0603HQN500-200JNP |
RF18N200J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603JRNPO9BN200 vs RF18N200J500CG |
C0603T200J5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | AC0603JRNPO9BN200 vs C0603T200J5GAC7867 |
C0603T200J5GBL9028 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | AC0603JRNPO9BN200 vs C0603T200J5GBL9028 |
C0603C200J5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603JRNPO9BN200 vs C0603C200J5GAL |
C0603T200J5GCLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | AC0603JRNPO9BN200 vs C0603T200J5GCLTU |
C0603C200J5GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0603, | KEMET Corporation | AC0603JRNPO9BN200 vs C0603C200J5GAL7040 |