Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 5,000 | Reel |
|
View this part on Avnet Europe | 0 | 5,000 |
|
|
View this part on Chip1Stop | 5,000 | 200 | Cut Tape |
|
View this part on Megastar Electronics | 0 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC0805JR-07390RL
Yes
Yes
Active
SMT, 0805
compliant
EAR99
8533.21.00.30
YAGEO Corporation
0.88
LASER TRIMMABLE
Rectangular
e3
SURFACE MOUNT
2
155 °C
-55 °C
0.5 mm
2 mm
SMT
1.25 mm
TR, PAPER, 7 INCH
0.125 W
70 °C
AEC-Q200
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K391JTP Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | AC0805JR-07390RL vs RMNW20K391JTP |
9C08052A3900JKPFT Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805JR-07390RL vs 9C08052A3900JKPFT |
235052110391 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805JR-07390RL vs 235052110391 |
CR-05JL7--390R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-07390RL vs CR-05JL7--390R |
CQA0805390R-5%100PPM/KNP10 Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805JR-07390RL vs CQA0805390R-5%100PPM/KNP10 |
NMCT0805JT390R Resistors | RESISTOR, 0.125W, 5%, 100ppm, 390ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805JR-07390RL vs NMCT0805JT390R |
RC0805JR-13390R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805JR-07390RL vs RC0805JR-13390R |
RC0805JR-07390R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0805JR-07390RL vs RC0805JR-07390R |
WR08X391JGLJ Resistors | Fixed Resistor, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805JR-07390RL vs WR08X391JGLJ |
CR-05JLB--390R Resistors | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 390ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805JR-07390RL vs CR-05JLB--390R |