Part Details for AC10-R39K by Allied Components International
Overview of AC10-R39K by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC10-R39K
AC10-R39K CAD Models
AC10-R39K Part Data Attributes
|
AC10-R39K
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AC10-R39K
Allied Components International
General Purpose Inductor, 0.39uH, 10%
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Coated | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 2.794 mm | |
Package Length | 4.496 mm | |
Package Style | Axial | |
Tolerance | 10% |