Part Details for AC10DGM-AZ by Renesas Electronics Corporation
Overview of AC10DGM-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC10DGM-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AC10DGM-AZ-ND
|
DigiKey | TRIAC 400V 10A Min Qty: 163 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1006 In Stock |
|
$1.8500 | Buy Now |
|
Rochester Electronics | AC10 - TRIAC, 400V , 10A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1006 |
|
$1.5900 / $1.8700 | Buy Now |
Part Details for AC10DGM-AZ
AC10DGM-AZ CAD Models
AC10DGM-AZ Part Data Attributes
|
AC10DGM-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AC10DGM-AZ
Renesas Electronics Corporation
Triacs, TO-220AB, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Manufacturer Package Code | PRSS0004AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | TRIAC |