Part Details for AC1206FR-07220RL by YAGEO Corporation
Overview of AC1206FR-07220RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC1206FR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG3844CT-ND
|
DigiKey | RES SMD 220 OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14050 In Stock |
|
$0.0077 / $0.1000 | Buy Now |
DISTI #
AC1206FR-07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC1206FR-07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 40000 |
|
RFQ | |
DISTI #
58AK9250
|
Newark | Res, 220R, 1%, 0.25W, Thick Film, 1206, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo AC1206FR-07220RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
68AK3612
|
Newark | Res, 220R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206FR-07220RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
30AK5701
|
Newark | Res, 220R, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo AC1206FR-07220RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15050 |
|
$0.0190 / $0.0310 | Buy Now |
|
Future Electronics | RES SMD 220 OHM 1% 1/4W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0034 / $0.0042 | Buy Now |
DISTI #
603-AC1206FR-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohms 250 mW 1206 1% AEC-Q200 Standard Power Version RoHS: Compliant | 7517 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
AC1206FR-07220RL
|
TTI | Thick Film Resistors - SMD 220 Ohms 250 mW 1206 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 30000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
WRC51560
|
Rutronik | AC1206 220R 1% 0,25W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 450000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0053 / $0.0070 | Buy Now |
DISTI #
4150243
|
element14 Asia-Pacific | RES, 220R, 1%, 0.25W, THICK FILM, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 5000 |
|
$0.0059 / $0.0082 | Buy Now |
Part Details for AC1206FR-07220RL
AC1206FR-07220RL CAD Models
AC1206FR-07220RL Part Data Attributes
|
AC1206FR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC1206FR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC1206FR-07220RL
This table gives cross-reference parts and alternative options found for AC1206FR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC1206FR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT220R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AC1206FR-07220RL vs RMEF1206FT220R |
CRCW1206220RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-07220RL vs CRCW1206220RFKEBC |
CRCW1206220RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AC1206FR-07220RL vs CRCW1206220RFKEAC |
RC1206FR-07220RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-07220RL vs RC1206FR-07220RP |
SR1206FR-07220RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-07220RL vs SR1206FR-07220RL |
RC1206FR-13220RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AC1206FR-07220RL vs RC1206FR-13220RP |