Datasheets
AC2512FK-0720KL by: YAGEO Corporation

Overview of: AC2512FK-0720KL by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AC2512FK-0720KL

Distributor Stock Package QTY Break / Prices
View this part on CHIPMALL.COM LIMITED
4,250
  • 1 $0.2587
  • 100 $0.1382
  • 1,000 $0.0799
  • 2,000 $0.0509
  • 4,000 $0.0362
View this part on Farnell
0 TAPE & REEL FULL
  • 4,000 $0.2534

Part Details for: AC2512FK-0720KL

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AC2512FK-0720KL YAGEO Corporation

Buy Now Datasheet

Compare Parts:

AC2512FK-0720KL YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for: AC2512FK-0720KL

Part Number Description Manufacturer Compare
CTTKFR2512FTE2002 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Central Technologies AC2512FK-0720KL vs CTTKFR2512FTE2002
CQ121WF2002T4E Resistors Fixed Resistor, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd AC2512FK-0720KL vs CQ121WF2002T4E
RK73HW3ARTTEB2002F Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc AC2512FK-0720KL vs RK73HW3ARTTEB2002F
RK73H3ALBK2002F Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc AC2512FK-0720KL vs RK73H3ALBK2002F
232276362003 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation AC2512FK-0720KL vs 232276362003
RTT252002FE4 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Ralec AC2512FK-0720KL vs RTT252002FE4
SR2512FK-0720KL Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP YAGEO Corporation AC2512FK-0720KL vs SR2512FK-0720KL
RK73HW3ATTEB2002F Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc AC2512FK-0720KL vs RK73HW3ATTEB2002F
NRCS100F2002TRF Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT NIC Components Corp AC2512FK-0720KL vs NRCS100F2002TRF
RC2512F2002 Resistors Fixed Resistor, Metal Glaze/thick Film, 1W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Synton-Tech Corp AC2512FK-0720KL vs RC2512F2002

Related Parts

Update Alert Settings for: AC2512FK-0720KL by YAGEO Corporation

  • Please alert me when AC2512FK-0720KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC2512FK-0720KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC2512FK-0720KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC2512FK-0720KL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC2512FK-0720KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC2512FK-0720KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.