Part Details for ACBQ20TTEB100K201M by KOA Speer Electronics Inc
Overview of ACBQ20TTEB100K201M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACBQ20TTEB100K201M
ACBQ20TTEB100K201M CAD Models
ACBQ20TTEB100K201M Part Data Attributes:
|
ACBQ20TTEB100K201M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACBQ20TTEB100K201M
KOA Speer Electronics Inc
RC NETWORK, BUSSED, 1W, 10ohm, 20V, 0.0002uF, SURFACE MOUNT, DSO-20, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.0002 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Length | 8.66 mm | |
Manufacturer Series | ACB | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 18 | |
Number of Functions | 1 | |
Number of RC Elements | 18 | |
Number of Resistor Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated (DC) Voltage (URdc) | 20 V | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | GULL WING | |
Width | 5.99 mm |
Alternate Parts for ACBQ20TTEB100K201M
This table gives cross-reference parts and alternative options found for ACBQ20TTEB100K201M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBQ20TTEB100K201M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACBQ20TTEB100K/201M | RC Network, Bussed, 1W, 10ohm, 20V, 0.0002uF, Surface Mount, 20 Pins, ROHS COMPLIANT | KOA Speer Electronics Inc | ACBQ20TTEB100K201M vs ACBQ20TTEB100K/201M |