Part Details for ACFM-2113-BLK by Broadcom Limited
Overview of ACFM-2113-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ACFM-2113-BLK
ACFM-2113-BLK CAD Models
ACFM-2113-BLK Part Data Attributes:
|
ACFM-2113-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACFM-2113-BLK
Broadcom Limited
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Filter Type | DUPLEXER | |
Height | 0.8 mm | |
Insertion Loss (Rx) | 2.4 dB | |
Insertion Loss (Tx) | 2.5 dB | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE | |
Receive Center Frequency | 2655 MHz | |
Transmit Center Frequency | 2540 MHz | |
Width | 1.4 mm |