Part Details for ACL3225S-33NM-B by TDK Corporation
Overview of ACL3225S-33NM-B by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-33NMED | Coilcraft Inc | General Purpose Inductor, 0.033uH, 20%, Air-Core, 7754 | |
2014VS-33NMEB | Coilcraft Inc | General Purpose Inductor, 0.033uH, 20%, Air-Core, 7754 | |
2014VS-33NME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Part Details for ACL3225S-33NM-B
ACL3225S-33NM-B CAD Models
ACL3225S-33NM-B Part Data Attributes
|
ACL3225S-33NM-B
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACL3225S-33NM-B
TDK Corporation
General Purpose Inductor, 0.033uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.54 A | |
Self Resonance Frequency | 1040 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for ACL3225S-33NM-B
This table gives cross-reference parts and alternative options found for ACL3225S-33NM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACL3225S-33NM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACL3225S-33NM-TL | General Purpose Inductor, 0.033uH, 20%, 1 Element, Ferrite-Core, SMD, 1210 | TDK Corporation | ACL3225S-33NM-B vs ACL3225S-33NM-TL |