If you like Findchips… You will love Findchips PRO. Try it Now.

ACM2012-900-2P-T002

Ferrite Chip, 2 Function(s), 50V, 0.4A,

Choose Manufacturer
Price Range $0.1456 / $0.6055

Part Details

CAD Models Information

Distributors with Stock

Total Inventory

346,173

Part Number Description Manufacturer Compare
ACM2012-900-2P-TL002 Filters Ferrite Chip, 2 Function(s), 50V, 0.4A TDK Corporation of America ACM2012-900-2P-T002 vs ACM2012-900-2P-TL002
Part Number Description Manufacturer Compare
0805USB-901MBD Filters Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN Coilcraft Inc ACM2012-900-2P-T002 vs 0805USB-901MBD
0805USB-901MBC Filters Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN Coilcraft Inc ACM2012-900-2P-T002 vs 0805USB-901MBC
ACM2012-900-2P-TL002 Filters Ferrite Chip, 2 Function(s), 50V, 0.4A TDK Corporation of America ACM2012-900-2P-T002 vs ACM2012-900-2P-TL002
0805USB-901MBB Filters Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN Coilcraft Inc ACM2012-900-2P-T002 vs 0805USB-901MBB

Global Popularity

Popularity in Filters

Popularity in Data Line Filters

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States
    100
  • 2. South Korea
    95
  • 3. China
    92
  • 4. India
    87
  • 5. Canada
    83
  • 6. Taiwan
    80
  • 7. Turkey
    78
  • 8. Hong Kong
    77
  • 9. Singapore
    75
  • 10. Brazil
    74

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Avnet Americas $0.1456 Buy Now
  • 2. Newark element14 $0.4800 Buy Now
  • 3. Future Electronics $0.5100 Buy Now
  • 4. element14 Asia-Pacific $0.6055 Buy Now
  • 5. element14 Asia-Pacific $0.6055 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Analog Front End for Motor Electronic Overload Relays with Enhanced Current Range
    TIDA-00191: This reference design is the analog front end (AFE) for an electronic overload relay, used for monitoring and protecting motors from overcurrent or undercurrent events. It is an ideal tool for developers creating overload relays for sensitive AC motors in industrial applications. This programmable gain amplifier (PGA) based analog front end is intended to be an easy evaluation platform for an accurate, industry-leading 10:1 full load ampere (FLA) range and is repeatable over a -10 to +70°C temperature range.
  • Zero drift PGA based Analog Front End Design for Circuit Breakers (ACB/MCCB-ETU)
    TIDA-00130: This reference design is intended for use in molded case circuit breakers (MCCB) electronic trip units. The programmable gain amplifier based design acts as the current monitoring for over-current earth fault relays. Utilizing a zero drift programmable amplifier, this design provides a ±10 % pick-up (A) accuracy and time delay (s) accuracy of 0 to -20%. Additionally, this solution was designed to handle harsh environment conditions by including features such as ambient insensitivity from -10 to 70 ⁰C and high electromagnetic immunity. Finally the analog front end of this design interfaces seemlessly with the TI MSP430 MCU for quicker evaluation and faster time-to-market.
  • Self or Dual-Powered Supply for Protection Relay, MCCBs & ACBs Ref Design
    TIDA-00229: This power supply solution for Protection Relays & MCCBs handles both the current input from a Current Transformer (CT) or input from an Auxillary (Aux) source. The "self-powered" capability comes from being able to harness the power available in the grid through the CT. The flexibility of this solution's "dual-power" input comes from the ability to also handle the Aux input - which is often a battery source.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →