Part Details for ACMD-6125-TR1 by Avago Technologies
Overview of ACMD-6125-TR1 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ACMD-6125-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 2170 |
|
RFQ |
Part Details for ACMD-6125-TR1
ACMD-6125-TR1 CAD Models
ACMD-6125-TR1 Part Data Attributes:
|
ACMD-6125-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACMD-6125-TR1
Avago Technologies
DUPLEXER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 0.825 mm | |
Insertion Loss (Rx) | 3.8 dB | |
Insertion Loss (Tx) | 4 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Receive Center Frequency | 1962.5 MHz | |
Transmit Center Frequency | 1882.5 MHz | |
Width | 1.6 mm |