Part Details for ACPF-7003-TR1 by Avago Technologies
Overview of ACPF-7003-TR1 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ACPF-7003-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6414 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
Buy Now |
Part Details for ACPF-7003-TR1
ACPF-7003-TR1 CAD Models
ACPF-7003-TR1 Part Data Attributes:
|
ACPF-7003-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPF-7003-TR1
Avago Technologies
1 FUNCTIONS, 1880MHz, SAW FILTER, CHIP SCALE PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1880 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for ACPF-7003-TR1
This table gives cross-reference parts and alternative options found for ACPF-7003-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPF-7003-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPF-7003-TR1 | SAW Filter, 1 Function(s), 1880MHz, 4 Pin(s), Plastic, CHIP SCALE PACKAGE-4 | Broadcom Limited | ACPF-7003-TR1 vs ACPF-7003-TR1 |
ACPF-7003-BLK | SAW Filter, 1 Function(s), 1880MHz, 4 Pin(s), Plastic | Agilent Technologies Inc | ACPF-7003-TR1 vs ACPF-7003-BLK |
ACPF-7003-BLK | SAW Filter, 1 Function(s), 1880MHz, 4 Pin(s), Plastic, CHIP SCALE PACKAGE-4 | Broadcom Limited | ACPF-7003-TR1 vs ACPF-7003-BLK |