There are no models available for this part yet.
Overview of ACPL-0820 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-820L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
AD9680-820EBZ | Analog Devices | Eval Bd for AD9680-820 (full i |
CAD Models for ACPL-0820 by Avago Technologies
Part Data Attributes for ACPL-0820 by Avago Technologies
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for ACPL-0820
This table gives cross-reference parts and alternative options found for ACPL-0820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-0820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-0820-500E | DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACPL-0820 vs ACPL-0820-500E |
ACPL-0820 | Line Driver, 2 Func, 2 Driver, PDSO8, SOP-8 | Broadcom Limited | ACPL-0820 vs ACPL-0820 |
ACPL-0820-000E | Line Driver, 2 Func, 2 Driver, PDSO8, ROHS COMPLIANT, SOP-8 | Broadcom Limited | ACPL-0820 vs ACPL-0820-000E |
ACPL-0820-000E | DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 | Avago Technologies | ACPL-0820 vs ACPL-0820-000E |
Related Parts for ACPL-0820
-
AT90CAN64-15AZMicrocontrollers
-
LM22678TJ-ADJSwitching Regulator or Controllers
-
AUIRFR4615Power Field-Effect Transistors
-
FDC2612Small Signal Field-Effect Transistors
-
DF17(3.0)-20DS-0.5V(57)Headers and Edge Type Connectors
-
LTV-816SOptocoupler
-
BLM41PG600SN1LData Line Filters
-
AS4C8M16D1A-5TINDRAMs