-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOP | 922 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-330J-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-330J-500E
Avago Technologies
SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.911 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.493 mm |
This table gives cross-reference parts and alternative options found for ACPL-330J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-330J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-337J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-330J-500E vs ACPL-337J-500E |
ACPL-339J-000E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-330J-500E vs ACPL-339J-000E |
ACPL-339J-500E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-330J-500E vs ACPL-339J-500E |
ACPL-337J-000E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-330J-500E vs ACPL-337J-000E |
ACPL-337J-500E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-330J-500E vs ACPL-337J-500E |
ACPL-330J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-330J-500E vs ACPL-330J-500E |
ACPL-337J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-330J-500E vs ACPL-337J-000E |
ACPL-330J-000E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-330J-500E vs ACPL-330J-000E |