-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-790B-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-790B-500E
Avago Technologies
ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, GWDIP8,.4 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 200 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.24 | |
Voltage Gain-Min | 8.16 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ACPL-790B-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-790B-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800A-300E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | ACPL-790B-500E vs HCPL-7800A-300E |
5962-9755701HYA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-790B-500E vs 5962-9755701HYA |
IL610-1ETR7 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | ACPL-790B-500E vs IL610-1ETR7 |
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | ACPL-790B-500E vs HCPL-7800A#500 |
HCPL-7840#060 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8, DIP-8 | Agilent Technologies Inc | ACPL-790B-500E vs HCPL-7840#060 |
ISO122PE4 | ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | ACPL-790B-500E vs ISO122PE4 |
HCPL-7851300 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, PDIP8, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | ACPL-790B-500E vs HCPL-7851300 |
HCPL-7800#E | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | ACPL-790B-500E vs HCPL-7800#E |
HCPL-7800B#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8, 0.300 INCH, PLASTIC, SMT-8 | Broadcom Limited | ACPL-790B-500E vs HCPL-7800B#500 |
ACPL-C784-060E | Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8 | Broadcom Limited | ACPL-790B-500E vs ACPL-C784-060E |