Part Details for ACPL-K453-020E by Broadcom Limited
Overview of ACPL-K453-020E by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020EH25E | Rochester Electronics | MC68020 - 32-Bit Microprocessor | |
MC68020EH33E | Rochester Electronics LLC | Rochester Manufactured MC68020, Microprocessor, 132 PQFP Package, Commercial Temp spec. | |
MC68020ERC25/B | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family |
Part Details for ACPL-K453-020E
ACPL-K453-020E CAD Models
ACPL-K453-020E Part Data Attributes
|
ACPL-K453-020E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K453-020E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ACPL-K453-020E
This table gives cross-reference parts and alternative options found for ACPL-K453-020E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-K453-020E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-K453-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | ACPL-K453-020E vs ACPL-K453-000E |
ACPL-K453-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020E vs ACPL-K453-500E |
ACPL-K453-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-020E vs ACPL-K453-500 |
ACPL-K453-020 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-K453-020E vs ACPL-K453-020 |
ACPL-K453-500 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-K453-020E vs ACPL-K453-500 |
ACPL-K453-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | ACPL-K453-020E vs ACPL-K453-560E |
ACPL-K453-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-020E vs ACPL-K453-020 |
ACPL-K453-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | ACPL-K453-020E vs ACPL-K453-500E |
ACPL-K453-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020E vs ACPL-K453-060E |
ACPL-K453-020E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-020E vs ACPL-K453-020E |