Part Details for ACPL-K453-500 by Broadcom Limited
Overview of ACPL-K453-500 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4536DP3-A0#J2 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK4532DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 4A 2300Mohm Mp-3A/To-252 |
Part Details for ACPL-K453-500
ACPL-K453-500 CAD Models
ACPL-K453-500 Part Data Attributes
|
ACPL-K453-500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K453-500
Broadcom Limited
Logic IC Output Optocoupler, 1-Element
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for ACPL-K453-500
This table gives cross-reference parts and alternative options found for ACPL-K453-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-K453-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-K453-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | ACPL-K453-500 vs ACPL-K453-000E |
ACPL-K453-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-500 vs ACPL-K453-500E |
ACPL-K453-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-500 vs ACPL-K453-500 |
ACPL-K453-020 | Logic IC Output Optocoupler, 1-Element | Broadcom Limited | ACPL-K453-500 vs ACPL-K453-020 |
ACPL-K453-020E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Broadcom Limited | ACPL-K453-500 vs ACPL-K453-020E |
ACPL-K453-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | ACPL-K453-500 vs ACPL-K453-560E |
ACPL-K453-020 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Avago Technologies | ACPL-K453-500 vs ACPL-K453-020 |
ACPL-K453-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | ACPL-K453-500 vs ACPL-K453-500E |
ACPL-K453-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-500 vs ACPL-K453-060E |
ACPL-K453-020E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | Avago Technologies | ACPL-K453-500 vs ACPL-K453-020E |