-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protected AC switch (ACS™)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8619
|
Newark | Triac,800V,0.8A, sot-223 Rohs Compliant: Yes |Stmicroelectronics ACS108-8TN-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5844 |
|
$0.2050 / $0.2420 | Buy Now |
DISTI #
497-18694-1-ND
|
DigiKey | TRIAC SENS GATE 800V 0.8A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2627 In Stock |
|
$0.1610 / $0.5700 | Buy Now |
DISTI #
ACS108-8TN-TR
|
Avnet Americas | AC switch 1 0.8 A rms 800 V = 5 mA = SOT-223 T/R - Tape and Reel (Alt: ACS108-8TN-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1797 / $0.1874 | Buy Now |
DISTI #
52AH8619
|
Avnet Americas | AC switch 1 0.8 A rms 800 V = 5 mA = SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 52AH8619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2747 Partner Stock |
|
$0.3250 / $0.6590 | Buy Now |
DISTI #
511-ACS108-8TN-TR
|
Mouser Electronics | Triacs Overvolt Protected AC switch (ACS) RoHS: Compliant | 3685 |
|
$0.1650 / $0.5600 | Buy Now |
|
STMicroelectronics | Overvoltage Protected AC switch (ACS™, ) RoHS: Compliant Min Qty: 1 | 3685 |
|
$0.2600 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.1673 | Buy Now |
DISTI #
ACS108-8TN-TR
|
Avnet Silica | AC switch 1 0.8 A rms 800 V = 5 mA = SOT-223 T/R (Alt: ACS108-8TN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ACS108-8TN-TR
|
EBV Elektronik | AC switch 1 0.8 A rms 800 V = 5 mA = SOT-223 T/R (Alt: ACS108-8TN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS108-8TN-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS108-8TN-TR
STMicroelectronics
Overvoltage Protected AC switch (ACS™)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | SOT-223 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |