-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7516
|
Newark | Triac, Switch, 700 V, 2 A, 20 A, 45 Ma, 1 V Rohs Compliant: Yes |Stmicroelectronics ACS120-7ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-ACS120-7ST-ND
|
DigiKey | TRIAC SENS GATE 700V 2A TO220 Min Qty: 1 Lead time: 45 Weeks Container: Tube |
1513 In Stock |
|
$0.6620 / $1.5100 | Buy Now |
DISTI #
ACS120-7ST
|
Avnet Americas | AC Line Switch 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: ACS120-7ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 2015 |
|
$0.8000 / $1.4800 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.8729 / $2.4940 | Buy Now | |
|
Quest Components | 397 |
|
$0.9976 / $2.4940 | Buy Now | |
DISTI #
ACS120-7ST
|
Avnet Americas | AC Line Switch 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: ACS120-7ST) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRIAC SENS GATE 700V 2A TO220AB | 250 |
|
$0.9372 / $1.4737 | Buy Now |
|
LCSC | 45mA 10mA 700V TO-220AB TRIACs ROHS | 250 |
|
$0.6312 / $0.9926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS120-7ST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS120-7ST
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for ACS120-7ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS120-7ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS120-7SB-TR | Overvoltage protected AC switch | STMicroelectronics | ACS120-7ST vs ACS120-7SB-TR |