Part Details for ACS139HMSR-03 by Intersil Corporation
Overview of ACS139HMSR-03 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS139HMSR-03
ACS139HMSR-03 CAD Models
ACS139HMSR-03 Part Data Attributes
|
ACS139HMSR-03
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS139HMSR-03
Intersil Corporation
AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, UUC16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-XUUC-N16 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for ACS139HMSR-03
This table gives cross-reference parts and alternative options found for ACS139HMSR-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS139HMSR-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9763901V9A | Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16 | Harris Semiconductor | ACS139HMSR-03 vs 5962F9763901V9A |
5962F9763901V9X | Decoder/Driver, AC Series, Inverted Output, CMOS, DIE-16 | Harris Semiconductor | ACS139HMSR-03 vs 5962F9763901V9X |