There are no models available for this part yet.
Overview of ACS151DMSR-03 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ACS151DMSR-03 by Intersil Corporation
Part Data Attributes for ACS151DMSR-03 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-CDIP-T16
|
Length
|
19.05 mm
|
Logic IC Type
|
MULTIPLEXER
|
Number of Functions
|
1
|
Number of Inputs
|
8
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for ACS151DMSR-03
This table gives cross-reference parts and alternative options found for ACS151DMSR-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS151DMSR-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC251E | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, | Ge Solid State | ACS151DMSR-03 vs CD74AC251E |
54AC158DM | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | ACS151DMSR-03 vs 54AC158DM |
5962-8769201EX | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Ge Solid State | ACS151DMSR-03 vs 5962-8769201EX |
GD74HC151J | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | ACS151DMSR-03 vs GD74HC151J |
TC74HCT258AP | IC HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | ACS151DMSR-03 vs TC74HCT258AP |
UT54ACS151-PVCR | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, DIP-16 | Cobham PLC | ACS151DMSR-03 vs UT54ACS151-PVCR |
TC74HC352AP | IC HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | ACS151DMSR-03 vs TC74HC352AP |
CD54HCT258F/3 | Multiplexer, HCT Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | ACS151DMSR-03 vs CD54HCT258F/3 |
MC74AC251NC | Multiplexer, AC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | ACS151DMSR-03 vs MC74AC251NC |
5962R9572801VEC | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | ACS151DMSR-03 vs 5962R9572801VEC |