Part Details for ACS706ELC-20A by Allegro MicroSystems LLC
Overview of ACS706ELC-20A by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for ACS706ELC-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO8 | 1 |
|
Buy Now |
Part Details for ACS706ELC-20A
ACS706ELC-20A CAD Models
ACS706ELC-20A Part Data Attributes
|
ACS706ELC-20A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS706ELC-20A
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ACS706ELC-20A
This table gives cross-reference parts and alternative options found for ACS706ELC-20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS706ELC-20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS706ELC-05C | Analog Circuit, 1 Func, BICMOS, PDSO8, SOIC-8 | Allegro MicroSystems LLC | ACS706ELC-20A vs ACS706ELC-05C |