-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9737
|
Newark | Current Sensor, Overcurrent Fault, 4 Ma, 100 Khz, -40 C, 125 C, 3 V, 5.5 V Rohs Compliant: Yes |Allegro Microsystems ACS711KLCTR-25AB-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12020 |
|
$1.3000 / $2.8200 | Buy Now |
DISTI #
620-1373-1-ND
|
DigiKey | SENSOR CURRENT HALL 25A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1060 In Stock |
|
$1.1492 / $2.6700 | Buy Now |
DISTI #
250-711KLCTR25ABT
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR WITH OVERCURRENT FAULT OUTPUT RoHS: Compliant | 6623 |
|
$1.1500 / $2.7100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 8476 |
|
$4.4994 / $4.5962 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
2057424
|
element14 Asia-Pacific | CURRENT SENSOR, 25A, 3.3V, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 12020 |
|
$1.4638 / $2.9718 | Buy Now |
DISTI #
2057424
|
Farnell | CURRENT SENSOR, 25A, 3.3V, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 12020 |
|
$1.3018 / $3.1918 | Buy Now |
|
LCSC | 25A SOIC-8 Current Sensors ROHS | 66 |
|
$8.2556 / $10.9476 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 5000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS711KLCTR-25AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS711KLCTR-25AB-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 5.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.24 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 4.6 µs | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |