Part Details for ACS712ELCTR-05B-T by Allegro MicroSystems LLC
Overview of ACS712ELCTR-05B-T by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS712ELCTR-05B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06610394
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2313 | Americas - 102000 |
|
$1.7610 | Buy Now |
DISTI #
E54:1762_03822805
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2341 | Europe - 60000 |
|
$1.8064 | Buy Now |
DISTI #
E64:1861_03822805
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2330 | Europe - 5880 |
|
$1.8064 / $3.8922 | Buy Now |
DISTI #
V72:2272_06610394
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 9000 Package Multiple: 1 Lead time: 20 Weeks | Americas - 0 |
|
RFQ | |
DISTI #
620-1189-1-ND
|
DigiKey | SENSOR CURRENT HALL 5A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8638 In Stock |
|
$1.7675 / $3.7900 | Buy Now |
DISTI #
77261219
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 102000 |
|
$1.7610 | Buy Now |
DISTI #
74062288
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 60000 |
|
$1.7898 / $2.1979 | Buy Now |
DISTI #
71209116
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2330 | Americas - 5880 |
|
$1.7240 / $2.1979 | Buy Now |
DISTI #
34M4764
|
Newark | Ic, Sensor, Current, 5A, Soic8, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-05B-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4889 |
|
$1.8700 / $2.5500 | Buy Now |
DISTI #
12X9017
|
Newark | Current Sensor, 80Khz, +/- 5A, Soic-8, Full Reel, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-05B-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |