-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS713ELCTR-30A-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 8638PPC3005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 30A, >200 Cycles | |
| L17DM537457 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Soldercup | |
| L17DM53744206 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Socket, 0.38m(15 in) Gold, 20~30A, Crimp |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28X3283
|
Newark | Hall Effect Sensor, Soic-8, Full Reel, Current Sense Direction:Unidirectional, Accuracy:± 1.5%, Sensor Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Isolation Voltage:2.1Kvrms, Accuracy:1.5% Rohs Compliant: Yes |Allegro Microsystems ACS713ELCTR-30A-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
|
Rochester Electronics | Current Sensor, Analog, BICMOS, 8 Pin, Plastic RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.3100 / $1.6400 | Buy Now |
|
DISTI #
ACS713ELCTR-30A
|
TME | Sensor: Hall, SO8, Usup: 4.5÷5.5VDC, Iswitch: 10mA, Ioper: 30A Min Qty: 1 | 41 |
|
$5.6000 / $6.4300 | Buy Now |
|
|
Chip Stock | HallEffectBasedLinearCurrentSensor8-PinSOICNT/R | 11010 |
|
RFQ | |
|
|
LCSC | 30A 2.1kVrms 133mV/A SOIC-8 Current Sensors RoHS | 29 |
|
$1.4891 / $2.6133 | Buy Now |
|
|
Win Source Electronics | SENSOR CURRENT HALL 30A DC | 9510 |
|
$1.4480 / $1.8703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ACS713ELCTR-30A-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS713ELCTR-30A-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO8, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | Allegro Microsystems | |
| Body Breadth | 3.9 mm | |
| Body Height | 1.47 mm | |
| Body Length or Diameter | 4.9 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | ANALOG | |
| Output Type | ANALOG VOLTAGE | |
| Package Body Material | PLASTIC | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | CURRENT SENSOR | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | YES | |
| Technology | BICMOS |
The maximum voltage that can be applied to the VCC pin is 5.5V. Exceeding this voltage may damage the device.
The output voltage of the ACS713ELCTR-30A-T is proportional to the input current. The output voltage can be calculated using the sensitivity specification in the datasheet, which is typically 185 mV/A.
The bandwidth of the ACS713ELCTR-30A-T is typically 80 kHz. This means that the device can accurately measure currents with frequencies up to 80 kHz.
Yes, the ACS713ELCTR-30A-T can be used to measure AC currents. However, the device is optimized for DC current measurement, and the accuracy may degrade at high frequencies.
The accuracy of the ACS713ELCTR-30A-T can be affected by temperature. The device has a specified operating temperature range of -20°C to 85°C, and the accuracy may degrade outside of this range.