Part Details for ACS723LLCTR-20AB-T by Allegro MicroSystems LLC
Results Overview of ACS723LLCTR-20AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS723LLCTR-20AB-T Information
ACS723LLCTR-20AB-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 4020A/BEA | Rochester Electronics LLC | 4020A - Counters and Frequency Dividers, Dual marked (M38510/05603BEA) | |
| 51721-10002420ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 20P Right Angle Header. | |
| 51761-10002420ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 20P Right Angle Receptacle, Solder To Board |
Price & Stock for ACS723LLCTR-20AB-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95AC0959
|
Newark | Current Sensor, -40 To 150Deg C, Quiescent Current:-, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Rohs Compliant: Yes |Allegro Microsystems ACS723LLCTR-20AB-T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 315 |
|
$2.8700 / $4.2100 | Buy Now |
|
|
Rochester Electronics | Current Sensor, BICMOS, 8 Pin, Plastic/epoxy RoHS: Compliant Status: Active Min Qty: 1 | 994 |
|
$2.0200 / $2.5200 | Buy Now |
|
|
Chip Stock | HighAccuracy,GalvanicallyIsolatedCurrentSensorICWithSmallFootprintSOIC8Package | 3440 |
|
RFQ | |
|
|
LCSC | 20A 2400Vrms 100mV/A SOIC-8 Current Sensors RoHS | 34 |
|
$3.6647 / $5.3233 | Buy Now |
|
|
Win Source Electronics | SENSOR CURRENT HALL 20A AC/DC / Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width) | 1940 |
|
$5.8392 / $8.7588 | Buy Now |
US Tariff Estimator: ACS723LLCTR-20AB-T by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACS723LLCTR-20AB-T
ACS723LLCTR-20AB-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACS723LLCTR-20AB-T Part Data Attributes
|
|
ACS723LLCTR-20AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS723LLCTR-20AB-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Samacsys Manufacturer | Allegro Microsystems | |
| Body Breadth | 3.9 mm | |
| Body Height | 1.75 mm | |
| Body Length or Diameter | 4.9 mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | ANALOG VOLTAGE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | SOP8,.24 | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | CURRENT SENSOR | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for ACS723LLCTR-20AB-T
This table gives cross-reference parts and alternative options found for ACS723LLCTR-20AB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS723LLCTR-20AB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6611AUT+ | Analog Devices Inc | Check for Price | Precision, Low-Power, 6-Pin SOT23 Temperature Sensors and Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | ACS723LLCTR-20AB-T vs MAX6611AUT+ |
| MAX6611AUT+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | ACS723LLCTR-20AB-T vs MAX6611AUT+ |
ACS723LLCTR-20AB-T Frequently Asked Questions (FAQ)
-
The ACS723LLCTR-20AB-T can measure currents up to ±20A, with a maximum overcurrent detection of ±30A.
-
The ACS723LLCTR-20AB-T has a typical accuracy of ±1.5% at room temperature, and ±2.5% over the entire operating temperature range.
-
The ACS723LLCTR-20AB-T has a bandwidth of 80 kHz, making it suitable for high-frequency current measurements.
-
Yes, the ACS723LLCTR-20AB-T is rated for operation from -40°C to 150°C, making it suitable for high-temperature applications.
-
The ACS723LLCTR-20AB-T is rated for operation up to 3.3 kVrms isolation voltage, making it suitable for high-voltage applications.