-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS733KLATR-20AB-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 4020A/BEA | Rochester Electronics LLC | 4020A - Counters and Frequency Dividers, Dual marked (M38510/05603BEA) | |
| 51721-10002420ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 20P Right Angle Header. | |
| 51761-10002420ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 20P Right Angle Receptacle, Solder To Board |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | 1 MHZ BANDWIDTH, GALVANICALLY ISOLATED CURRENT SENSOR IC RoHS: Compliant Status: Active Min Qty: 1 | 1177 |
|
RFQ | |
|
DISTI #
ACS733KLATR20ABT-0
|
TME | Transformer: current, Iin: 20A, -40÷125°C Min Qty: 1000 | 27000 |
|
$2.9225 | Buy Now |
|
|
LCSC | 20A 3.6kVrms 66mV/A SOIC-16-300mil Current Sensors RoHS | 5 |
|
$5.8289 / $6.2017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ACS733KLATR-20AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS733KLATR-20AB-T
Allegro MicroSystems LLC
Analog Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2018-01-15 | |
| Samacsys Manufacturer | Allegro Microsystems | |
| Body Breadth | 7.5 mm | |
| Body Height | 2.35 mm | |
| Body Length or Diameter | 10.3 mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | OPEN-DRAIN | |
| Output Type | ANALOG VOLTAGE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape/Style | RECTANGULAR | |
| Screening Level | AEC-Q100 | |
| Sensors/Transducers Type | CURRENT SENSOR | |
| Supply Voltage-Max | 3.46 V | |
| Supply Voltage-Min | 3.14 V | |
| Surface Mount | YES | |
| Terminal Finish | Tin (Sn) |
The maximum operating temperature range for the ACS733KLATR-20AB-T is -40°C to 150°C.
The output voltage of the ACS733KLATR-20AB-T is a differential output, and it should be connected to a differential amplifier or a differential analog-to-digital converter (ADC) to ensure accurate measurements.
A good PCB layout for the ACS733KLATR-20AB-T should include a solid ground plane, a separate analog ground, and a low-impedance power supply to minimize noise and ensure accurate measurements.
The ACS733KLATR-20AB-T does not require calibration, as it is a ratiometric device that provides an output voltage proportional to the input current. However, the device should be connected to a stable power supply and a low-noise analog-to-digital converter (ADC) to ensure accurate measurements.
The typical current consumption of the ACS733KLATR-20AB-T is 15 mA, but it can vary depending on the operating conditions and the output voltage.