Part Details for ACS750SCA-100 by Allegro MicroSystems LLC
Overview of ACS750SCA-100 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACS750SCA-100
ACS750SCA-100 CAD Models
ACS750SCA-100 Part Data Attributes
|
ACS750SCA-100
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS750SCA-100
Allegro MicroSystems LLC
Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXSS-X5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ACS750SCA-100
This table gives cross-reference parts and alternative options found for ACS750SCA-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS750SCA-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS750LCA-050 | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS750SCA-100 vs ACS750LCA-050 |
ACS750LCA | Analog Circuit, 1 Func | Allegro MicroSystems LLC | ACS750SCA-100 vs ACS750LCA |