There are no models available for this part yet.
Overview of ACS754LCB-050-PFF by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ACS754LCB-050-PFF by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BICMOS | 63 |
|
$9.2593 / $11.2613 | Buy Now |
CAD Models for ACS754LCB-050-PFF by Allegro MicroSystems LLC
Part Data Attributes for ACS754LCB-050-PFF by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
MODULE
|
Package Description
|
LEAD FREE PACKAGE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XXSS-X5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for ACS754LCB-050-PFF
This table gives cross-reference parts and alternative options found for ACS754LCB-050-PFF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS754LCB-050-PFF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS754KCB-150-PSS | Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS754KCB-150-PSS |
ACS754LCB-050-PSF | Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS754LCB-050-PSF |
ACS754SCB-150-PSS | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS754SCB-150-PSS |
ACS758ECB-200B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS758ECB-200B-PFF-T |
ACS758LCB-050B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS758LCB-050B-PFF-T |
ACS754LCB-100-PFF | Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS754LCB-100-PFF |
ACS758ECB-200B-PSS-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS758ECB-200B-PSS-T |
ACS754SCB-100-PSF | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS754SCB-100-PSF |
ACS754SCB-200-PSS | Analog Circuit, 1 Func, LEAD FREE, 5 PIN | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS754SCB-200-PSS |
ACS758LCB-100B-PFF-T | Analog Circuit, 1 Func, BICMOS, PACKAGE-5 | Allegro MicroSystems LLC | ACS754LCB-050-PFF vs ACS758LCB-100B-PFF-T |
Related Parts for ACS754LCB-050-PFF
-
ACS754LCB-100-PFFOther Analog ICs
-
AD7677ASTZAnalog to Digital Converters
-
LT1076CR-5Switching Regulator or Controllers
-
NJM4250DOperational Amplifiers
-
BTS5215LPeripheral Drivers
-
ADM2682EBRIZ-RL7Line Driver or Receivers
-
UC1543JPower Management Circuits
-
FDD4141Power Field-Effect Transistors
-
SSM2141SInstrumentation Amplifiers